
300mA positive fixed output linear voltage regulator (LDO) with a 1.8V output voltage. Features 1% accuracy, 300mA maximum output current, and a low 1.65V minimum input voltage. Operates from 1.65V to 3.6V input, with a quiescent current of 75uA and a maximum supply current of 200uA. Surface mount package with 6 leads in a 2x2 UMLP, supplied on a 9000-piece tape and reel. Offers 60dB PSRR and operates across a -40°C to 85°C temperature range.
Onsemi FAN2564UMP18X technical specifications.
| Accuracy | 1% |
| Input Bias Current | 45uA |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.067g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN2564UMP18X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.