
Dual low-voltage comparator IC, featuring a 1.6mm x 1.6mm x 0.5mm surface mount package. Offers 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates from 1.6V to 5.5V supply voltage with a maximum supply current of 17µA. Includes 4mV hysteresis and a 6.1ns response time.
Onsemi FAN256L8X technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Height | 0.5mm |
| Hysteresis | 4mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 226mW |
| Max Supply Current | 17uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of Elements | 2 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 226mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 400ns |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Response Time | 6.1ns |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| Type | General Purpose |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN256L8X to view detailed technical specifications.
No datasheet is available for this part.