IC COMPARATOR LV 8-MICROPAK
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 10pA |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 400ns |
| Quiescent Current | 17uA |
| Type | General Purpose |
| RoHS | Compliant |