The FAN25800AUC28X is a fixed linear voltage regulator with an output voltage of 2.8V and a maximum output current of 0.5A. It has a maximum input voltage of 6V and a dropout voltage of 0.07V. The device operates over a temperature range of -40°C to 125°C. It is available in a BGA package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.9 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.07 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi FAN25800AUC28X
Onsemi product discontinuance notice PD22748XC for Batch 4 of Q2 2019, including last time buy dates and recommended replacement parts for various integrated circuits.