
The FAN301MY is a flyback DC/DC controller from Onsemi, operating within a temperature range of -40°C to 105°C. It has a maximum power dissipation of 660mW and requires an operating supply voltage of 16V, with a current consumption of 3mA. The device features a single output with a maximum voltage of 15V and a current of 450uA. It is available in a SOIC package, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN301MY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 16V |
| Output Current | 450uA |
| Output Power | 660mW |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN301MY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN301MY
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.