
Onsemi FAN302HLMY_F117 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | mWSaver™ |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN302HLMY_F117 to view detailed technical specifications.
No datasheet is available for this part.
