
The FAN302ULMY is a flyback DC/DC controller from Onsemi, operating over a temperature range of -40°C to 105°C. It features a 15V output voltage and can supply up to 5mA of current from a 4.7V to 30V supply voltage. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The FAN302ULMY is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Frequency | 140kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Duty Cycle | 64% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | mWSaver™ |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |