
Single low-side gate driver IC with 3A peak sink and 3A source current capability. Features differential input and a single output, supporting inverting or non-inverting configurations. Operates from a 4.5V to 18V supply voltage, with a typical 12V operating voltage. Offers a fast 14ns fall time and 30ns propagation delay. Packaged as a surface mount module with dimensions of 2mm x 2mm x 0.75mm, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Onsemi FAN3100CMPX technical specifications.
| Package/Case | Module |
| Fall Time | 14ns |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 240mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Turn-On Delay Time | 30ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3100CMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
