Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN3100TMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN3100TMPX technical specifications.
| Fall Time | 9ns |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3100TMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
