
Single-channel, low-side gate driver IC featuring TTL input with selectable inverting or non-inverting output. Delivers peak 3A sink and 3A source current. Operates from a 4.5V to 18V supply voltage with a maximum supply current of 800µA. Offers a 14ns fall time and 30ns propagation/turn-on delay. Packaged in a compact SOT-23 surface-mount case, measuring 3mm x 1.7mm x 1.3mm. RoHS compliant and lead-free.
Onsemi FAN3100TSX technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 14ns |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 240mW |
| Max Supply Current | 800uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 30ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
