
Single-channel, low-side gate driver IC with a 2V to 5V referenced input and a non-inverting output. Delivers peak 1.4A sink and 1.4A source current, featuring a 30ns propagation delay and 17ns fall time. Operates from a 4.5V to 18V supply voltage with a typical 12V operating voltage and a low 10µA supply current. Packaged in a compact SOT-23 surface mount case, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi FAN3111ESX technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 17ns |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Supply Current | 10uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Turn-On Delay Time | 30ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3111ESX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
