
Single low-side gate driver IC with CMOS input and inverting output. Delivers peak 11.4A sink and 10.6A source current. Features 27ns fall time and 28ns propagation delay. Operates from a 4.5V to 18V supply voltage, with a typical 12V operating voltage. Surface mount package, 3mm x 3mm, with a height of 0.75mm, supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Channel Type | Single |
| Fall Time | 27ns |
| Height | 0.75mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.4A |
| Max Power Dissipation | 396mW |
| Max Supply Current | 850uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 9.7A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 580uA |
| Turn-On Delay Time | 28ns |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
