Sign in to ask questions about the Onsemi FAN3121CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN3121CMX technical specifications.
| Package/Case | SOIC |
| Fall Time | 19ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.4A |
| Max Power Dissipation | 396mW |
| Max Supply Current | 850uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 9.7A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 580uA |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3121CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
