The FAN3121CMX-F085 is an 8-channel MOSFET driver IC designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device is available in a SOP8 package, measuring 4 by 5 millimeters in size. It is compliant with AEC-Q100 screening level and is suitable for use in buffer or inverter-based applications. The IC requires a supply voltage between 4.5 and 18 volts and has a maximum supply current of 0.9 milliamperes.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi FAN3121CMX-F085
onsemi product discontinuance notice PD24792Z for various image sensors, power management ICs, and discretes. Last time buy date is December 30, 2022.