
Single inverting output, low-side gate driver with TTL input, offering peak 11.4A sink and 10.6A source current. Features a 35ns propagation delay and 27ns fall time. Operates from a 4.5V to 18V supply voltage with a typical 12V operating voltage. This surface mount component has a maximum power dissipation of 396mW and a maximum supply current of 900uA. RoHS compliant, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Fall Time | 27ns |
| Height | 0.75mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.4A |
| Max Power Dissipation | 396mW |
| Max Supply Current | 900uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 9.7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
