
Single inverting output gate driver with TTL input, delivering peak 11.4A sink and 10.6A source current. Features a 12V operating supply voltage, with a minimum of 4.5V and maximum of 18V. Offers a 35ns propagation delay and 19ns fall time. Packaged in SOIC for surface mount applications, this RoHS compliant component operates from -40°C to 125°C.
Onsemi FAN3121TMX technical specifications.
| Package/Case | SOIC |
| Fall Time | 19ns |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.4A |
| Max Power Dissipation | 396mW |
| Max Supply Current | 900uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 9.7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3121TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
