The FAN3121TMX-F085 is an 8-channel automotive MOSFET driver IC from Onsemi. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 12V and a maximum supply voltage of 18V. It also features a low supply current of 0.9mA. The FAN3121TMX-F085 is packaged in a SOP8 package type and is compliant with AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi FAN3121TMX-F085
onsemi product discontinuance notice PD24792Z for various image sensors, power management ICs, and discretes. Last time buy date is December 30, 2022.