
Single-channel, low-side gate driver IC featuring CMOS input and a non-inverting output. Delivers peak 11.4A sink and 10.6A source current with a typical output current of 9.7A. Operates from a 4.5V to 18V supply voltage, with a maximum supply current of 850uA. Exhibits a propagation delay of 35ns and a fall time of 19ns. Packaged in a compact 3mm x 3mm surface-mount package, supplied on a 3000-piece tape and reel. Rated for operation between -40°C and 125°C.
Onsemi FAN3122CMPX technical specifications.
| Channel Type | Single |
| Fall Time | 19ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.4A |
| Max Power Dissipation | 396mW |
| Max Supply Current | 850uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 580uA |
| Output Current | 9.7A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3122CMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
