
Single, non-inverting low-side gate driver IC with 11.4A peak sink and 10.6A source current capability. Features a 4.5V to 18V operating supply voltage range, 9.7A typical output current, and 580uA supply current. Offers fast switching with a 27ns fall time and 35ns propagation delay. Packaged in a lead-free SOIC surface mount case, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 27ns |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.4A |
| Max Power Dissipation | 396mW |
| Max Supply Current | 850uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 9.7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 580uA |
| Turn-On Delay Time | 28ns |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |