
The FAN3122CMX-F085 is a single-channel gate driver IC from Onsemi, packaged in a SOIC case and designed for surface mount. It operates over a temperature range of -40°C to 125°C and can supply up to 11.4A of current. This IC is compliant with AEC-Q100 and RoHS standards. The FAN3122CMX-F085 has a maximum power dissipation of 396mW and a maximum supply voltage of 18V, with a minimum supply voltage of 4.5V. It has a fall time of 19ns and is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN3122CMX-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 19ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.4A |
| Max Power Dissipation | 396mW |
| Max Supply Current | 850uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9.7A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 580uA |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3122CMX-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN3122CMX-F085
onsemi product discontinuance notice PD24792Z for various image sensors, power management ICs, and discretes. Last time buy date is December 30, 2022.
