
Single, non-inverting low-side gate driver with TTL input, delivering peak 11.4A sink and 10.6A source current. Features a 35ns propagation delay and 19ns fall time, operating from a 4.5V to 18V supply. This surface mount module offers a maximum power dissipation of 396mW and a wide operating temperature range of -40°C to 125°C. Packaged in tape and reel, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Fall Time | 19ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.4A |
| Max Power Dissipation | 396mW |
| Max Supply Current | 900uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 9.7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
