
Single low-side gate driver IC featuring TTL input and non-inverting output. Delivers peak 11.4A sink and 10.6A source current with a 9.7A typical output current. Operates from a 4.5V to 18V supply voltage, with a maximum supply current of 900µA. Offers a 35ns propagation delay and 19ns fall time. Packaged in a surface-mount SOIC case, this RoHS compliant component is designed for efficient power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN3122TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 19ns |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.4A |
| Max Power Dissipation | 396mW |
| Max Supply Current | 900uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 9.7A |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3122TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
