
Single, non-inverting low-side gate driver IC featuring TTL input and a 3.3V LDO. Delivers peak 2.8A sink and 2.5A source current. Operates from a 4.5V to 18V input voltage range, with a 5V to 18V supply voltage range. Offers a propagation delay of 23ns and fall time of 13ns. Packaged in SOT-23-5 for surface mounting, supplied on a 3000-piece tape and reel.
Onsemi FAN3180TSX technical specifications.
| Package/Case | SOT-23-5 |
| Channel Type | Single |
| Fall Time | 13ns |
| Height | 1.3mm |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Supply Current | 200uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 12.5mA |
| Output Current | 2.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 36ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3180TSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
