
MOSFET DRVR 5A 2-OUT High Speed/Lo Side Inv 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Series | Automotive, AEC-Q100 |
| Weight | 0.2304g |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN3213TMX-F085
Product discontinuance notice for onsemi image sensors, Zener diodes, and power ICs. Last time buy: March 30, 2023. Last ship: September 30, 2023.
