
The FAN3214TMX_F085 is an automotive-grade half bridge based MOSFET driver from Onsemi. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a SOP8 package. The device has 8 terminals and a supply voltage range of 4.5 to 18 volts with a maximum supply current of 1.2 milliamps. It meets the AEC-Q100 screening level and is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.9 |
| Length | 3.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi FAN3214TMX_F085
onsemi product discontinuance notice PD24792Z for various image sensors, power management ICs, and discretes. Last time buy date is December 30, 2022.