
Automotive-grade 3A, 2-output low-side gate driver for full bridge applications. Features inverting driver configuration, TTL input logic compatibility, and a peak output current of 3A. Operates within a 4.5V to 18V supply voltage range with maximum rise and fall times of 22ns and 17ns respectively. Housed in an 8-pin SOIC N surface-mount package with gull-wing leads, measuring 4.9mm x 3.9mm x 1.65mm. Suitable for operation from -40°C to 125°C.
Onsemi FAN3216TMX_F085 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | Low Side |
| Driver Configuration | Inverting |
| Peak Output Current | 3(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | TTL |
| Maximum Rise Time | 22ns |
| Maximum Fall Time | 17ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Full Bridge |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN3216TMX_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.