
The FAN3223CMX is a dual gate driver IC from Onsemi, featuring a 17ns fall time and operating up to 125°C. It is packaged in an SOIC-8 package and is suitable for surface mount applications. The device has a maximum output current of 5A and a maximum supply current of 950uA. It is RoHS compliant and has a propagation delay of 29ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN3223CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 17ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 950uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Turn-On Delay Time | 29ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3223CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
