Dual 4-A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-TAPE REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.95 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | INVERTED |
| Screening Level | AEC-Q100 |
| Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi FAN3223CMX_F085
Official onsemi 2Q2022 Product Discontinuance Notice listing end-of-life parts, last time buy dates, and recommended replacements for selected standard components.