Onsemi FAN3223TMPX technical specifications.
| Fall Time | 9ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3223TMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
