
Dual inverting output low-side gate driver with TTL input, capable of 5A peak sink and 5A source current. Features a 4.5V to 18V operating supply voltage range, with a typical 12V operating supply. Delivers 29ns propagation delay and 17ns fall time. Surface mountable in a SOIC package, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 17ns |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Turn-On Delay Time | 29ns |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
