
Dual low-side gate driver IC featuring CMOS inputs and non-inverting outputs. Delivers peak 5A sink and 5A source current with a 29ns propagation delay and 17ns fall time. Operates from a 4.5V to 18V supply voltage, consuming a maximum of 950µA. Packaged in a compact 3mm x 3mm surface-mount configuration, suitable for demanding power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN3224CMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 17ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 540mW |
| Max Supply Current | 950uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 950uA |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 29ns |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3224CMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
