
Dual low-side gate driver IC featuring 5A peak source and sink current. Operates from 4.5V to 18V supply voltage with 950uA maximum supply current. Offers 29ns propagation delay and 17ns fall time. Surface mountable in a SOIC package, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 17ns |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 540mW |
| Max Supply Current | 950uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 950uA |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 29ns |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |