The FAN3225CMX_F085 is a dual-function bridge driver IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is packaged in a 8-pin R-PDSO-G8 SOP package. The device has a nominal supply voltage of 12V and a maximum supply voltage of 18V, with a maximum supply current of 0.35A. It is compliant with AEC-Q100 screening level and features a true output polarity.
Onsemi FAN3225CMX_F085 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN3225CMX_F085 to view detailed technical specifications.
No datasheet is available for this part.