
Dual low-side gate driver IC featuring TTL input and 5A peak sink/source current capability. Offers 29ns propagation delay and 9ns fall time, operating from a 4.5V to 18V supply range. This surface mount module is RoHS compliant, with a maximum operating temperature of 125°C. Designed for efficient power management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Fall Time | 9ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 540mW |
| Max Supply Current | 950uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 210uA |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
