
Dual low-side MOSFET driver with 5A output current, operating from a 4.5V to 18V supply. Features a 17ns propagation delay and 9ns fall time, suitable for surface mount applications. This integrated circuit offers a maximum power dissipation of 540mW and operates within a temperature range of -40°C to 125°C. Packaged in SOIC-8, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN3225TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 9ns |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 540mW |
| Max Supply Current | 950uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 210uA |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3225TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
