The FAN3225TMX_F085 is an 8-pin SOP8 packaged full bridge peripheral driver IC from Onsemi, operating over a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 12V and a maximum supply current of 0.95mA. The device is designed for automotive applications and meets AEC-Q100 screening level. The FAN3225TMX_F085 has a width of 3.9mm and a length of 4.9mm.
Onsemi FAN3225TMX_F085 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.95 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN3225TMX_F085 to view detailed technical specifications.
No datasheet is available for this part.