The FAN3226CMPX is a dual 3A gate driver IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is powered by a 12V supply voltage. The device features a propagation delay of 30ns and a fall time of 9ns. It is packaged in an MLP-8 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Fall Time | 9ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 1.05mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.05mA |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
