
The FAN3226CMX is a dual gate driver IC from Onsemi, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 3A and a maximum power dissipation of 460mW. The device is packaged in a SOIC-8 package and is RoHS compliant. It operates at a supply voltage of 12V and has a propagation delay of 30ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN3226CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 17ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 460mW |
| Max Supply Current | 1.05mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-On Delay Time | 30ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3226CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
