
Gate Drivers Dual 2A High-Speed Low-Side Gate Driver
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 9ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 460mW |
| Max Supply Current | 1.05mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 650uA |
| Weight | 0.2304g |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN3226CMX-F085
onsemi product discontinuance notice PD24792Z for various image sensors, power management ICs, and discretes. Last time buy date is December 30, 2022.