The FAN3226TMX_F085 is an automotive-grade dual half bridge based MOSFET driver from Onsemi. It operates within a temperature range of -40°C to 125°C and is available in a SOP8 package. The device is designed to work with a supply voltage between 4.5V and 18V, with a nominal voltage of 12V. It is compliant with AEC-Q100 standards and features 8 terminals with a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |