
The FAN3227TMPX is a dual independent gate driver IC from Onsemi, featuring a maximum output current of 3A and a maximum power dissipation of 460mW. It operates within a temperature range of -40°C to 125°C and is available in a surface-mount MLP-8 package. The device is RoHS compliant and has a propagation delay of 34ns. It is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Channel Type | Independent |
| Fall Time | 9ns |
| Height | 0.75mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 460mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 750uA |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
