
Dual low-side gate driver IC with independent channels, offering peak 3A sink and 3A source current. Features TTL input, 34ns propagation delay, and 17ns fall time. Operates from a 4.5V to 18V supply voltage with a typical 12V operating voltage. Packaged in a 5mm x 4mm SOIC surface mount case, this lead-free component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 17ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 460mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Turn-On Delay Time | 34ns |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN3227TMX
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
