Dual 2A high-speed, low-side gate driver with two functions, designed for automotive applications. Features a supply voltage range of 4.5V to 18V, with a nominal 12V. Operates across an extended temperature range from -40°C to 125°C and is AEC-Q100 qualified. Housed in an 8-terminal SOIC package (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. This interface IC is a full bridge based peripheral driver.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |