
Onsemi FAN3228TMX-F085 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 9ns |
| Height | 1.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 460mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 750uA |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3228TMX-F085 to view detailed technical specifications.
No datasheet is available for this part.