
Dual low-side gate driver IC featuring 3A peak sink and 3A source current capability. Offers CMOS input with selectable inverting or non-inverting output configurations. Operates from a 4.5V to 18V supply voltage range, with a typical operating voltage of 12V. Achieves a fast 9ns fall time and 30ns propagation delay. Surface mountable in a compact 3mm x 3mm x 0.75mm module package, suitable for high-temperature operation up to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Fall Time | 9ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 1.05mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.05mA |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN3229CMPX
onsemi Product Discontinuance Notice PD24192ZN lists discontinued electronic components with last time buy by April 1, 2022, and last ship by October 1, 2022.
