
The FAN3229CMX is a dual independent gate driver IC from Onsemi, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can supply up to 3A of output current and 460mW of power dissipation. It has a propagation delay of 30ns and a fall time of 9ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN3229CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 9ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 460mW |
| Max Supply Current | 1.05mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3229CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
