
TTL input, dual inverting or non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Fall Time | 9ns |
| Height | 0.75mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 460mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
