
Dual low-side gate driver with independent channels, featuring TTL input and configurable inverting or non-inverting outputs. Delivers peak 3A sink and 3A source current with a 9ns fall time and 34ns propagation delay. Operates from a 4.5V to 18V supply voltage, with a typical 12V operating voltage. Packaged in a surface-mount SOIC case, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 9ns |
| Height | 1.575mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 460mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |