
Dual-coil relay driver IC featuring 60V maximum output voltage and 1A maximum output current. Operates from an 8V to 60V supply voltage with a maximum supply current of 600µA. Includes two independent drivers and outputs, each with a 1Ω on-state resistance. Packaged in a lead-free SOIC surface-mount case, suitable for operation between -40°C and 105°C.
Onsemi FAN3240TMX technical specifications.
| Package/Case | SOIC |
| Color | Black |
| Current | 5mA |
| Diameter | 0.5inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Material | Metal, Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Max Supply Current | 600uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 1R |
| Output Current | 5mA |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KN |
| Supply Current | 400uA |
| Termination | Crimp |
| Voltage | 60V |
| Weight | 0.2304g |
| Width | 3.9mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3240TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
