
Surface mountable, SOIC package bridge driver for PMOS-NMOS configurations. Features two independent drivers with 3A maximum output current and 4.5V to 18V supply voltage range. Achieves 17ns fall time and 34ns propagation/turn-on delay. Operates across a -40°C to 125°C temperature range with 460mW maximum power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 17ns |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 460mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| Turn-On Delay Time | 34ns |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
